Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44769-2002
Order Code3862704
Product RangeMicro-Fit BMI 44769 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €11.410 (€14.0343) |
| 10+ | €9.980 (€12.2754) |
| 25+ | €8.270 (€10.1721) |
| 100+ | €7.420 (€9.1266) |
| 250+ | €6.850 (€8.4255) |
| 500+ | €6.390 (€7.8597) |
Price for:Each
Minimum: 1
Multiple: 1
€11.41 (€14.03 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No44769-2002
Order Code3862704
Product RangeMicro-Fit BMI 44769 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Power, Wire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Straight
Product RangeMicro-Fit BMI 44769 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Power, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3mm
No. of Contacts
20Contacts
Product Range
Micro-Fit BMI 44769 Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000