Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35745-0210
Order Code2358110
Product RangeVersaBlade 35745
Also Known AsGTIN UPC EAN: 800754378444
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.0725 |
12000+ | €0.0667 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€290.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No35745-0210
Order Code2358110
Product RangeVersaBlade 35745
Also Known AsGTIN UPC EAN: 800754378444
Technical Datasheet
Product RangeVersaBlade 35745
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Dual row system
- Positive lock
- Spring style mounting ears
- TPA secondary lock
- Hybrid types
Applications
Consumer Electronics, Data / Computing
Technical Specifications
Product Range
VersaBlade 35745
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0000