Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33482-1601
Order Code2381261
Product RangeMX150 33482
Also Known AsGTIN UPC EAN: 756054458501
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No33482-1601
Order Code2381261
Product RangeMX150 33482
Also Known AsGTIN UPC EAN: 756054458501
Technical Datasheet
Product RangeMX150 33482
No. of Positions16Ways
For Use WithMolex MX150 33000, 33011 Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
Product Overview
The MX150 33482 series Blade Connector Crimp Housing for MX150™ sealed connector system. It has reduced 3.50mm pitch housing design, supports dual-row configurations for 4, 6, 8, 12, 16 and 20 circuit.
Applications
Automotive, Commercial Vehicle, Industrial
Technical Specifications
Product Range
MX150 33482
No. of Positions
16Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
Gender
Plug
For Use With
Molex MX150 33000, 33011 Series Pin Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0000