Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33481-0401 .
Order Code2612655
Product RangeMX150 33481
Also Known AsGTIN UPC EAN: 756054457320
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No33481-0401 .
Order Code2612655
Product RangeMX150 33481
Also Known AsGTIN UPC EAN: 756054457320
Technical Datasheet
Product RangeMX150 33481
No. of Positions4Ways
For Use WithMolex MX150 33000 Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
SVHCNo SVHC (25-Jun-2020)
Product Overview
MX150 Sealed and Unsealed Connectors are high-performance connectors offering reduced package size. Ideal for SAE and ISO-style wire in single and dual row configurations up to 22A supporting both signal and power applications.
- Pre-assembled TPA housing
- 1.50mm low insertion force terminal system
- Conforms to USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21 (sealed version)
- Provides reduced package size (unsealed version)
- Sealed connectors have protective matte-seal cap (standard connectors)
- Unsealed connectors have an enlarged push surface with ergonomic design
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX150 33481
No. of Positions
4Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2020)
Gender
Plug
For Use With
Molex MX150 33000 Series Pin Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008933
WEEE Code:0000