Print Page
121 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (inc VAT) |
|---|---|
| 10+ | €1.040 (€1.2792) |
| 100+ | €0.862 (€1.0603) |
Price for:Each
Minimum: 10
Multiple: 10
€10.40 (€12.79 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 22-55-2221
1 Product Found
Technical Specifications
Product Range
SL 70450
No. of Positions
22Ways
For Use With
70058, 71851 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
WEEE Code:0000