Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120113-0015
Order Code1898936
Product Range120113 Series
Also Known AsGTIN UPC EAN: 78678836743
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No120113-0015
Order Code1898936
Product Range120113 Series
Also Known AsGTIN UPC EAN: 78678836743
Cable Length10m
Input Connection Type10m Cable
Output TypeM8 Connector - 3 Pole
No. of Ports8Ports
No. of Output Ports8Ports
Product Range120113 Series
IP RatingIP67
Technical Specifications
Cable Length
10m
Output Type
M8 Connector - 3 Pole
No. of Output Ports
8Ports
IP Rating
IP67
Input Connection Type
10m Cable
No. of Ports
8Ports
Product Range
120113 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0212