Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120054-0045
Order Code1898940
Product Range120054 Series
Also Known AsGTIN UPC EAN: 883906201531
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No120054-0045
Order Code1898940
Product Range120054 Series
Also Known AsGTIN UPC EAN: 883906201531
Input Connection Type5m Cable
Cable Length5m
No. of Ports10Ports
Output TypeM8 Connector - 4 Pole
No. of Output Ports10Ports
Product Range120054 Series
IP RatingIP67
Technical Specifications
Input Connection Type
5m Cable
No. of Ports
10Ports
No. of Output Ports
10Ports
IP Rating
IP67
Cable Length
5m
Output Type
M8 Connector - 4 Pole
Product Range
120054 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0212