Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No111015-0100
Order Code1824834
Product RangeHSAutoLink 111015 Series
Also Known AsGTIN UPC EAN: 883906510060
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No111015-0100
Order Code1824834
Product RangeHSAutoLink 111015 Series
Also Known AsGTIN UPC EAN: 883906510060
Technical Datasheet
Connector AMini USB Type B Plug
Connector to ConnectorMini Type B Plug to Type A Receptacle
Connector BUSB Type A Receptacle
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeHSAutoLink 111015 Series
Product Overview
The 111015-0100 is a 0.50m HSAutoLink™ Cable Assembly, 111015 series, USCAR/USB type A female to mini-B male connectors.
Applications
Industrial
Technical Specifications
Connector A
Mini USB Type B Plug
Connector B
USB Type A Receptacle
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
HSAutoLink 111015 Series
Connector to Connector
Mini Type B Plug to Type A Receptacle
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218631
WEEE Code:0314