Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No1051420132
Order Code2280281
Product Range105142
Also Known As105142-0132, GTIN UPC EAN: 884982585027
Technical Datasheet
No. of Contacts2011Contacts
Connector TypeLGA Socket
Pitch Spacing1.02mm
Product Range105142
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Contacts
2011Contacts
Pitch Spacing
1.02mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
LGA Socket
Product Range
105142
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
WEEE Code:0000