Print Page
245136-0820
Cable Assembly, Mega-Fit Receptacle to Mega-Fit Receptacle, 8 Ways, 5.7 mm, 2 Row, 2 m, 6.6 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No245136-0820
Order Code4231006
Product RangeMega-Fit OTS 245136 Series
Technical Datasheet
30 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | €61.800 |
6+ | €60.560 |
Price for:Each
Minimum: 2
Multiple: 2
€123.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No245136-0820
Order Code4231006
Product RangeMega-Fit OTS 245136 Series
Technical Datasheet
Connector to ConnectorMega-Fit Receptacle to Mega-Fit Receptacle
No. of Positions8Ways
Connector Pitch5.7mm
No. of Rows2 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMega-Fit OTS 245136 Series
Wire Gauge12AWG
Jacket ColourBlack
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Mega-Fit Receptacle to Mega-Fit Receptacle
Connector Pitch
5.7mm
Cable Length - Metric
2m
Product Range
Mega-Fit OTS 245136 Series
Jacket Colour
Black
No. of Positions
8Ways
No. of Rows
2 Row
Cable Length - Imperial
6.6ft
Wire Gauge
12AWG
SVHC
To Be Advised
Alternatives for 245136-0820
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.724
WEEE Code:0407