Print Page
204723-0008
Connector Backshell, 8POS, Hermaphroditic, Backshell
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No204723-0008
Order Code4233550
Product RangeMini-Fit Jr. 204723
Technical Datasheet
4,380 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
150+ | €0.701 |
450+ | €0.613 |
Price for:Each
Minimum: 150
Multiple: 150
€105.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No204723-0008
Order Code4233550
Product RangeMini-Fit Jr. 204723
Technical Datasheet
Accessory TypeBackshell
For Use WithMolex Mini-Fit Jr. 5557 Series Plug & 5559 Series Receptacle Housings
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeMini-Fit Jr. 204723
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Molex Mini-Fit Jr. 5557 Series Plug & 5559 Series Receptacle Housings
Cable Exit Angle
180°
Product Range
Mini-Fit Jr. 204723
Alternatives for 204723-0008
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001862
WEEE Code:0000