Print Page
173112-0064
Dust Cap / Cover, Dust Cap, Molex Shell Size 2 D-Sub Receptacle Connectors, Zinc Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173112-0064
Order Code4233563
Product Range173112 Series
Technical Datasheet
42 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15+ | €10.260 |
45+ | €9.670 |
Price for:Each
Minimum: 15
Multiple: 15
€153.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173112-0064
Order Code4233563
Product Range173112 Series
Technical Datasheet
Accessory TypeDust Cap
For Use WithMolex Shell Size 2 D-Sub Receptacle Connectors
Connector Body MaterialZinc Body
Product Range173112 Series
SVHCLead (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Zinc Body
SVHC
Lead (07-Nov-2024)
For Use With
Molex Shell Size 2 D-Sub Receptacle Connectors
Product Range
173112 Series
Technical Docs (3)
Alternatives for 173112-0064
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
WEEE Code:0000