Print Page
172704-0094
D Sub Backshell, 172704 Series, DB, 180°, Zinc Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172704-0094
Order Code4252563
Product Range172704 Series
Technical Datasheet
561 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
10+ | €11.040 |
30+ | €10.360 |
Price for:Each
Minimum: 10
Multiple: 10
€110.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172704-0094
Order Code4252563
Product Range172704 Series
Technical Datasheet
Product Range172704 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (2)
Alternatives for 172704-0094
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
WEEE Code:0000