Print Page
15-24-7040
PCB Receptacle, Board-to-Board, Power, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No15-24-7040
Order Code4250651
Product RangeMini-Fit BMI 42385 Series
Technical Datasheet
13,173 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 70+ | €1.170 (€1.4391) |
| 210+ | €1.150 (€1.4145) |
Price for:Each
Minimum: 70
Multiple: 70
€81.90 (€100.74 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No15-24-7040
Order Code4250651
Product RangeMini-Fit BMI 42385 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Power
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts4Contacts
Connector MountingThrough Hole Mount
Product RangeMini-Fit BMI 42385 Series
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Systems
Board-to-Board, Power
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
4.2mm
No. of Contacts
4Contacts
Product Range
Mini-Fit BMI 42385 Series
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 15-24-7040
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
WEEE Code:0000