Print Page
146153-0050
RF Antenna, 4.9 to 5.93GHz, WiFi, 4.25dBi, Adhesive, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No146153-0050
Order Code4231141
Product Range146153 Series
Technical Datasheet
60,192 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
64+ | €1.610 |
192+ | €1.410 |
Price for:Each
Minimum: 64
Multiple: 64
€103.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No146153-0050
Order Code4231141
Product Range146153 Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min4.9GHz
Frequency Max5.93GHz
Antenna MountingAdhesive
Gain4.25dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range146153 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.93GHz
Gain
4.25dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
146153 Series
Alternatives for 146153-0050
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043
WEEE Code:0000