Print Page
1300640206
Circular Cable Assembly, IP67, 1" 3/8-16UN-2A Circular Plug to 1" 3/8-16UN-2B Circular Receptacle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1300640206
Order Code4230440
Product RangeQuick-Change 130064 Series
Technical Datasheet
21 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €256.100 |
3+ | €250.980 |
Price for:Each
Minimum: 1
Multiple: 1
€256.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1300640206
Order Code4230440
Product RangeQuick-Change 130064 Series
Technical Datasheet
Connector to Connector1" 3/8-16UN-2A Circular Plug to 1" 3/8-16UN-2B Circular Receptacle
No. of Positions4Ways
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColourGrey
Product RangeQuick-Change 130064 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
1" 3/8-16UN-2A Circular Plug to 1" 3/8-16UN-2B Circular Receptacle
Cable Length - Imperial
13.1ft
Jacket Colour
Grey
SVHC
To Be Advised
No. of Positions
4Ways
Cable Length - Metric
4m
Product Range
Quick-Change 130064 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.37342
WEEE Code:0407