Print Page
09-48-1054
PCB Receptacle, Board-to-Board, Power, 3.96 mm, 1 Rows, 5 Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No09-48-1054
Order Code4231819
Product RangeKK 396 41815 Series
Technical Datasheet
21,705 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 100+ | €0.993 (€1.2214) |
| 300+ | €0.973 (€1.1968) |
Price for:Each
Minimum: 100
Multiple: 100
€99.30 (€122.14 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No09-48-1054
Order Code4231819
Product RangeKK 396 41815 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Power
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts5Contacts
Connector MountingThrough Hole Mount Right Angle
Product RangeKK 396 41815 Series
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Systems
Board-to-Board, Power
No. of Rows
1Rows
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.96mm
No. of Contacts
5Contacts
Product Range
KK 396 41815 Series
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Alternatives for 09-48-1054
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004649
WEEE Code:0000