Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoABK877-G1FA
Order Code1649240
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesContinuous
Sound Pressure Level (SPL)112dB
IP / NEMA RatingIP65
Product Range-
Resonant Frequency400Hz
Current Consumption160mA
External Depth84mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
IP65
Resonant Frequency
400Hz
External Depth
84mm
Operating Temperature Max
66°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
112dB
Product Range
-
Current Consumption
160mA
Operating Temperature Min
-35°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6
WEEE Code:0905