Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoA8B-K-24DCFA
Order Code1649261
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
TonesContinuous
Sound Pressure Level (SPL)102dB
IP / NEMA RatingIP45, IP65
Product Range-
Resonant Frequency-
Current Consumption62mA
External Depth203.2mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
IP45, IP65
Resonant Frequency
-
External Depth
203.2mm
Operating Temperature Max
66°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
102dB
Product Range
-
Current Consumption
62mA
Operating Temperature Min
-35°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3
WEEE Code:0905