Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoA6B-K-115ACFA
Order Code1649259
Technical Datasheet
Supply Voltage VAC115VAC
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)101dB
IP / NEMA Rating-
Product Range-
Resonant Frequency-
Current Consumption34mA
External Depth152.4mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
115VAC
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
152.4mm
Operating Temperature Max
66°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
101dB
Product Range
-
Current Consumption
34mA
Operating Temperature Min
-35°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
WEEE Code:0905