Print Page
Product Overview
530-122 is a vernier caliper. It is a standard type of vernier caliper that offers user the following benefits follows main scale and vernier scale satin chrome finish gives user high readability, raised sliding surfaces.
- With upper locking screw
- 0 to 150mm range, flat depth bar
- Max. Permissible Error E MPE is ±0.03mm, ±0.05mm max. Permissible Error S MPE
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
0.02mm
Product Range
530
Measuring Range Max
150mm
Graduations
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
WEEE Code:0000