Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMITUTOYO
Manufacturer Part No505-673.
Order Code1667291
Technical Datasheet
Instrument Type-
Measuring Range Max300mm
Resolution0.02mm
Graduations0.02mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Instrument Type
-
Resolution
0.02mm
Product Range
-
Measuring Range Max
300mm
Graduations
0.02mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.516
WEEE Code:0000