Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMITUTOYO
Manufacturer Part No505-672.
Order Code1667290
Technical Datasheet
Instrument TypeDial Caliper
Measuring Range Max200mm
Resolution0.02mm
Graduations0.02mm
Product Range-
Technical Specifications
Instrument Type
Dial Caliper
Resolution
0.02mm
Product Range
-
Measuring Range Max
200mm
Graduations
0.02mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.554
WEEE Code:0000