Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No500-161-30
Order Code4415796
Product Range500 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-161-30
Order Code4415796
Product Range500 Series
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max150mm
Resolution0.01mm
Graduations-
Product Range500 Series
Product Overview
500-161-30 is a digital ABS AOS caliper. This digimatic caliper allows us to take reliable measurements and offer user the following benefits now equipped with the same AOS (Advanced Onsite Sensor) induction type encoder used in top-of-the-line ABS coolant-proof calipers. Due to the adoption of the electromagnetic induction type ABS encoder, this caliper can be used without concern for contamination on the scale face during measurement. Detection signal is not affected by dirt (water, oil, etc.) on surface of a scale (except 300mm type). The slider provides smooth, stable and comfortable operation.
- Character height 9mm (alleviation of fatigue with the high-contrast LCD)
- ABS (ABSOLUTE) scale requires no origin setting after power-on and also has no limit to response speed
- Extraordinary battery life
- 0 to 150mm range, flat depth bar, data output
- Max. Permissible Error E MPE is ±0.02mm, ±0.04mm max. Permissible Error S MPE
- 0.01mm digital step, unlimited max. response speed
- LCD, character height 9mm (150, 200mm) 11mm (300mm) display
- ORIGIN (ABS-Zero), ON/OFF, ABS / INC (INC ZERO), low voltage alarm
- Approx. 5 years under normal use battery life
Contents
Digital ABS AOS caliper, 1 SR-44 battery.
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
500 Series
Measuring Range Max
150mm
Graduations
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
WEEE Code:0904