Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMITUTOYO
Manufacturer Part No293-345
Order Code1667297
Technical Datasheet
Measuring Range Max50mm
Graduations0.001mm
Accuracy-
No. of Anvils-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Measuring Range Max
50mm
Accuracy
-
Product Range
-
Graduations
0.001mm
No. of Anvils
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318034
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598
WEEE Code:0904