Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMITUTOYO
Manufacturer Part No148-201
Order Code1667322
Technical Datasheet
Measuring Range Max6.5mm
Graduations0.01mm
Accuracy0.005mm
No. of Anvils-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 148-201 is a 148-series 6.5mm miniature Micrometre Head without spindle lock. This miniature micrometre heads for ease of incorporating into machines, 0.01mm graduation and 0.005 accuracy. the micrometre head become a common measuring, feeding and positioning device to be mounted on a measuring instrument and precise machine, according to the recent technology development, the micrometre head becomes widely utilized in the precise feeding device, cross-travel stage of laser instrument and manipulator, not to mention measurement of jigs.
- Plain stem
- ±5µm Accuracy
Applications
Test & Measurement
Technical Specifications
Measuring Range Max
6.5mm
Accuracy
0.005mm
Product Range
-
Graduations
0.01mm
No. of Anvils
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
WEEE Code:0000