Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMITUTOYO
Manufacturer Part No103-137
Order Code457371
Technical Datasheet
Measuring Range Max25mm
Graduations0.01mm
Accuracy-
No. of Anvils-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 103-137 from Mitutoyo is a economy micrometer.
- Baked enamel finished frame
- Carbide measuring faces
- Equipped with ratchet stop for constant measuring force
- Maximum measuring range up to 25mm
- 0.01mm of graduation
- Accuracy of ±2µm
Applications
Industrial
Technical Specifications
Measuring Range Max
25mm
Accuracy
-
Product Range
-
Graduations
0.01mm
No. of Anvils
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
WEEE Code:0000