Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.450 |
Price for:Each
Minimum: 1
Multiple: 1
€21.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3099
Order Code2931390
Technical Datasheet
Accessory TypeGaussmeter Click Board
For Use WithmikroLab/EasyStart/mikromedia Starter Development Kits
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Gaussmeter Click board™ device that is used for measuring the magnetic field in X, Y and Z axes. This Click board™ features the MLX90393 a micropower magnetometer based on the proprietary Triaxis® technology. It can detect the magnetic field down to 0.8µT. It can be used to detect a rotary or linear movement of the magnetic elements or to measures EMF from mains electrical devices and other EMF sources such as from mains electricity, power lines, high voltage lines, transformers and so on.
- 3.3V input voltage
- I2C, SPI interfaces
Technical Specifications
Accessory Type
Gaussmeter Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
WEEE Code:0303