Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €10.830 |
Price for:Each
Minimum: 5
Multiple: 5
€54.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21206A6W1-SPTLY
Order Code2888580
Technical Datasheet
Character Count x Line12 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.5mm
LCD Display TypeSTN
Module Size55.7mm x 32mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green LED
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Character Count x Line
12 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.5mm
Module Size
55.7mm x 32mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green LED
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
WEEE Code:0000