Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT043D6W480272LSL
Order Code2063197
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT043D6W480272LSL
Order Code2063197
Technical Datasheet
Display Size4.3"
Display Brightness450cd/m²
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Display Size
4.3"
Operating Temperature Min
-20°C
Product Range
-
Display Brightness
450cd/m²
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85299092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
WEEE Code:0000