Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064GV-YM
Order Code2063152
Technical Datasheet
Resolution128 x 64
Display Appearance-
Logic Voltage3.3V
Interface TypeI2C
Module Size73mm x 41.9mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCOT128064GV-YM is a 128 x 64 Graphic OLED Display with I²C interface and SSD1325 IC.
- 1/64 Duty
 - Passive matrix display mode
 - Monochrome (yellow) display colour
 
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Resolution
128 x 64
Logic Voltage
3.3V
Module Size
73mm x 41.9mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Display Appearance
-
Interface Type
I2C
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000