Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064FV-YM
Order Code2063151
Technical Datasheet
Resolution128 x 64
Display AppearanceYellow on Black
Logic Voltage2.7V
Interface TypeParallel, SPI
Module Size73mm x 41.9mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
MSL-
Product Overview
The MCOT128064FV-YM is a 128 x 64 Graphic OLED Display with parallel, SPI interface.
- 1/64 Duty
- Yellow emitting colour
- Fast response time
- High contrast
- 3 Times 100% QC examination
- Protection circuit
- Long life
- Anti-UV version
- Twice selection of LED materials
- N series technology
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Resolution
128 x 64
Logic Voltage
2.7V
Module Size
73mm x 41.9mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Display Appearance
Yellow on Black
Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000