Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROTHERM
Manufacturer Part NoB12A07005U112L310100..
Order Code2547455
Product RangeB12A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROTHERM
Manufacturer Part NoB12A07005U112L310100..
Order Code2547455
Product RangeB12A Series
Technical Datasheet
Switching Temperature70°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor Housing-
Contact Rating6.3A
Product RangeB12A Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switching Temperature
70°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
B12A Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
6.3A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
WEEE Code:0000