Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROSEMI
Manufacturer Part NoM2S010-1VF256
Order Code3387330
Product RangeSmartFusion2 SoC M2S010
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €41.200 (€50.676) |
5+ | €41.000 (€50.430) |
10+ | €40.790 (€50.1717) |
25+ | €40.590 (€49.9257) |
Price for:Each
Minimum: 1
Multiple: 1
€41.20 (€50.68 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROSEMI
Manufacturer Part NoM2S010-1VF256
Order Code3387330
Product RangeSmartFusion2 SoC M2S010
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells12084Logic Cells
IC Case / PackageFPBGA
No. of Pins256Pins
Speed Grade1
No.of User I/Os138I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSmartFusion2 SoC M2S010
Qualification-
SVHCNo SVHC (07-Jul-2017)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySmartFusion2 SoC
I/O Supply Voltage-
Logic Case StyleFPBGA
No. of I/O's138I/O's
No. of Logic Blocks12084
No. of Macrocells12084Macrocells
No. of Speed Grades1
Operating Frequency Max-
Total RAM Bits400Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FPBGA
Speed Grade
1
Process Technology
65nm
Operating Temperature Min
0°C
Product Range
SmartFusion2 SoC M2S010
SVHC
No SVHC (07-Jul-2017)
Core Supply Voltage Max
1.26V
FPGA Family
SmartFusion2 SoC
Logic Case Style
FPBGA
No. of Logic Blocks
12084
No. of Speed Grades
1
Total RAM Bits
400Kbit
No. of Logic Cells
12084Logic Cells
No. of Pins
256Pins
No.of User I/Os
138I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
-
No. of I/O's
138I/O's
No. of Macrocells
12084Macrocells
Operating Frequency Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000