Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.110 |
9000+ | €0.108 |
Product Information
Product Overview
MIC5504-1.8YM5-TR is an advanced general-purpose LDO ideal for powering portable devices. This LDO includes an auto-discharge feature on the output that activates when the enable pin is low. It also has an internal pull-down resistor on the enable pin, which disables the output when the enable pin is left floating. This device is ideal for applications where the control signal floats during processor boot-up. Applications include smartphones, DSCs, GPS devices, PMPs, PDAs, medical devices, portable electronics, and 5V systems.
- Input voltage range from 2.5V to 5.5V, stable with 1µF ceramic output capacitors
- 300mA ensured output current, output voltage accuracy is 2% maximum
- Dropout voltage is 160mV typical at (IOUT = 300mA, TJ = +25°C)
- Output discharge circuit, internal enable pull-down, 1.8V voltage
- Thermal-shutdown and current-limit protection
- Ripple rejection is 60dB typical at (f = 1KHz; COUT = 1µF, TJ = +25°C)
- Output voltage noise is 175µVRMS typical at (COUT = 1µF, 10Hz to 100KHz)
- Load regulation is 8mV typical at (IOUT = 100µA to 300mA)
- Current limit is 630mA typical at (VOUT = 0V, TJ = +25°C)
- Operating temperature range from -40°C to +125°C, 5-lead SOT23 package
Technical Specifications
Fixed
5.5V
1.8V
-
Positive Output
300mA
160mV
SOT-23
-40°C
1.8V 300mA LDO Voltage Regulators
2.5V
1Outputs
1.8V
-
300mA
160mV
Surface Mount
5Pins
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate