Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP7940MT-I/MNY
Order Code2098893
Your Part Number
Technical Datasheet
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP7940MT-I/MNY
Order Code2098893
Technical Datasheet
InterfacesI2C
Clock FormatHH:MM:SS
Date FormatDD:MM:YYYY
Clock IC TypeRTC
Time FormatHH:MM:SS
Supply Voltage Min1.8V
Clock IC Case StyleTDFN
Supply Voltage Max5.5V
IC Case / PackageTDFN
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
QualificationAEC-Q100
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
Product Overview
Applications
Automotive
Technical Specifications
Interfaces
I2C
Date Format
DD:MM:YYYY
Time Format
HH:MM:SS
Clock IC Case Style
TDFN
IC Case / Package
TDFN
No. of Pins
8Pins
Qualification
AEC-Q100
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Clock Format
HH:MM:SS
Clock IC Type
RTC
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
WEEE Code:0000