Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1080+ | €0.524 (€0.6445) |
Price for:Each
Minimum: 1080
Multiple: 1080
€565.92 (€696.08 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2036-I/MG
Order Code3627506
Technical Datasheet
AFE IC TypeInductive Sensor Analog Front End
No. of Channels1Channels
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Case / PackageQFN
No. of Pins16Pins
Resolution-
Sampling Rate-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
Inductive Sensor Analog Front End
No. of Channels
1Channels
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
No. of Pins
16Pins
Sampling Rate
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Displacement/Force/Rotational Inductive Sensor Interface, Inductive Keyboards
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Case / Package
QFN
Resolution
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000