Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1000+ | €1.180 (€1.4514) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€1,180.00 (€1,451.40 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8091MNXCA-TR
Order Code2509808
Technical Datasheet
Device TypePHY Transceiver
Supported StandardsIEEE 802.3
Supply Voltage Min1.8V
Supply Voltage Max3.3V
IC Case / PackageQFN
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
PHY Transceiver
Supply Voltage Min
1.8V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supported Standards
IEEE 802.3
Supply Voltage Max
3.3V
No. of Pins
32Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
WEEE Code:0000