Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The PICkit™ 3 Starter Kit is an update to the PICkit™ 2 Starter Kit. Modifications to the previous Starter Kit (DM164120) were made so that the full functionality of the code can be debugged without the need of a debug header. The software has also been rewritten to accommodate new technologies. The Starter Kit contains one assembled board with area for prototyping circuits. The assembled boar
- <bold>Features:</bold>
- Software is in both the "C" and assembler language
- Extension of the number of lessons and modules covered
- MPLAB® X support as well as the older MPLAB® 8
- New PIC16 enhanced mid-range and PIC18 routines
- Uses the universal XC8 compiler
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
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
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0904