Product Information
Product Overview
The DV164006 is a MPLAB ICD 2 evaluation kit. The MPLAB ICD 2 (In circuit debugger 2) allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful graphical user interface of the MPLAB Integrated Development Environment (IDE), included with each kit. The MPLAB ICD 2 is connected to the design engineer's PC using USB or RS 232 interface and can be connected to the target via an ICD connector. The connector uses two device I/O pins that are shared between in circuit debugging and In Circuit Serial Programming. The MPLAB ICD 2 currently supports most PIC and dsPIC Flash microcontrollers. Flash PICmicro microcontrollers not supported are PIC16F72/73/74/76/77/83/84A. The MPLAB ICD 2 firmware is continually being updated to add support for new devices.
- USB (full speed 2Mbits/s) and RS 232 interface to host PC
- Real time execution
- MPLAB IDE compatible
- Built in over voltage/short circuit monitor
- Firmware upgradeable from PC/web download
- Supports low voltage to 2.0volts (2V to 6Vrange)
- Diagnostic LED's (Power, busy, error)
- Read/write program and data memory of microcontroller
- Erase of program memory space with verification
- Freeze peripherals at breakpoint
Applications
Embedded Design & Development
Contents
MPLAB ICD 2 Evaluation Kit, USB Cable, RS 232 Cable, Power Supply and PICDEM 2 Plus Demonstration Board.
Technical Specifications
Microchip
PIC16F19xx
PIC16
PICDEM 2 Plus Demonstration Board - DV163022, ICD 2 Module, Power Supply, RS-232 Cable and USB Cable
8bit
PIC
PIC16F
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate