Product Information
Product Overview
The DM164120-1 is a small demo board with a PIC16F690 on board and a small prototype area. Use it with a PICkit 2 to program your code via the 6 pin ICSP header on the board. The low pin count demo board works with the PICkit 2 microcontroller programmer to help the user get up to speed quickly using PICmicro microcontrollers. The low pin count demo board comes preprogrammed with a demonstration program. To use this program, connect the PICkit 2 Starter Kit to the PC's USB port using the USB cable. Start the PICkit 2 microcontroller programmer application and check the target power box. The demo program will blink the four red lights in succession. Press the Push Button Switch, labeled SW1, and the sequence of the lights will reverse. rotate the potentiometer, labeled RP1, and the light sequence will blink at a different rate.
- Supports for 8 pin DIP flash devices
- Supports for 14 pin DIP flash devices
- Supports for 20 pin DIP flash devices
Applications
Embedded Design & Development
Contents
Two bare PCB boards, Samples of PIC12F617, PIC16F1823, and PIC18F14K22.
Technical Specifications
Microchip
PIC16F6xxx
PIC16
Board
8bit
PIC
PIC16F
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate