Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMDA1E14B-ABT
Order Code3629720
Product RangeSAM 32 Family SAM D Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €2.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€4,860.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMDA1E14B-ABT
Order Code3629720
Product RangeSAM 32 Family SAM D Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM D Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageTQFP
No. of I/O's26I/O's
InterfacesI2C, I2S, LIN, SPI, UART, USART, USB
RAM Memory Size4KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySAM 32
MCU SeriesSAM D
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAM 32 Family SAM D Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16KB
IC Case / Package
TQFP
Interfaces
I2C, I2S, LIN, SPI, UART, USART, USB
ADC Channels
10Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM D
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
32Pins
No. of I/O's
26I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
105°C
MCU Family
SAM 32
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000