Product Information
Product Overview
AT91SAM9G20-EK Evaluation Kit enables the evaluation of and code development for applications running on an AT91SAM9G20 device. The board supports the AT91SAM9G20 in a 217-ball LFBGA package. The AT91SAM9G20 is based on the integration of an ARM926EJ-S processor with fast ROM and RAM memories and a wide range of peripherals. The AT91SAM9G20 is architectured on a 6 layer matrix, allowing a maximum internal bandwidth of six 32bit buses. It also features an External Bus Interface capable of interfacing with a wide range of memory devices.
- 256Mbytes of NAND Flash memory
- Serial dataFlash, TWI serial EEPROM
- One USB Device port interface, two USB Host port interfaces
- One DBGU serial communication port
- One complete MODEM serial communication port
- One additional serial communication port with RTS/CTS handshake control
- JTAG/ICE debug interface
- One PHY Ethernet 100-base TX with three status LEDs
- One on board audio DAC
- Two DataFlash SD/MMC card slots
Applications
Building Automation, Security, Communications & Networking, Industrial, Metering, Lighting, Consumer Electronics, Communications & Networking, Security, Motor Drive & Control
Contents
Board, Universal input AC/DC power supply with US and Europe plug adapter, USB cable, RS232 cable, Ethernet cable, 3V lithium battery, CD.
Warnings
The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
ARM
ARM926EJ-S
Board, Power Supply, USB, RS232, RJ45 Ethernet Cable, CD-ROM
No SVHC (15-Jan-2018)
32bit
ARM
AT91SAM9G20
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate