Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3B064-A2UT
Order Code1841641
Product RangeAT32 Family AT32UC3B Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3B064-A2UT
Order Code1841641
Product RangeAT32 Family AT32UC3B Series Microcontrollers
Technical Datasheet
Product RangeAT32 Family AT32UC3B Series Microcontrollers
Device CoreAVR32
Data Bus Width32 bit
Operating Frequency Max60MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's44I/O's
InterfacesI2C, SPI, SSC, UART, USART
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAT32
MCU SeriesAT32UC3B
Qualification-
Technical Specifications
Product Range
AT32 Family AT32UC3B Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, SSC, UART, USART
ADC Channels
8Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT32UC3B
Device Core
AVR32
Operating Frequency Max
60MHz
No. of Pins
64Pins
No. of I/O's
44I/O's
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
AT32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:TBA
EU ECCN:TBA
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006667
WEEE Code:0000