Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAC102015
Order Code2893203
Your Part Number
Technical Datasheet
24 In Stock
28 more incoming. You can reserve stock now
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
| 1+ | €17.300 (€21.279) |
Price for:Each
Minimum: 1
Multiple: 1
€17.30 (€21.28 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC102015
Order Code2893203
Technical Datasheet
Accessory TypeDebugger Adapter Board
For Use WithAVR & SAM Xplained Demo Boards w/ MPLAB ICD 4/MPLAB PICkit 4 Debuggers
FeaturesSupports JTAG, SWD & ICSP Protocols
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Chip programming adapter is a connectivity board that gives MPLAB ICD 4 and MPLAB PICkit 4 Debuggers cable compatibility to demo boards with Atmel-ICE, Power Debugger and Segger J-Link style connectors. It supports JTAG, SWD and ICSP protocols in multiple connector formats. It is useful for debugging legacy AVR Xplained demonstration boards with MPLAB PICkit 4 debuggers.
- 1 x 8 -100mil ICSP (compatible with MPLAB PICkit 4 ICSP)
- 2 x 10 -100mil DIP (compatible with SEGGER J-link JTAG SWD)
- 2 x 5 -50mil (compatible with Atmel-ICE and Power Debugger AVR JTAG)
- 2 x 5 -50 mil (compatible with Atmel-ICE and Power Debugger JTAG SWD)
- 2 x 7 -100mil DIP (compatible with SEGGER J-link EJTAG)
- MPLAB ICD 4/MPLAB PICkit 4 connectivity to small ICSP connector (1 x 6 or 1 x 8-50mil SIP ICSP/JTAG)
- RJ11/45 (compatible with MPLAB ICD 4 ICSP/JTAG)
Technical Specifications
Accessory Type
Debugger Adapter Board
Features
Supports JTAG, SWD & ICSP Protocols
SVHC
No SVHC (25-Jun-2025)
For Use With
AVR & SAM Xplained Demo Boards w/ MPLAB ICD 4/MPLAB PICkit 4 Debuggers
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
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
Weight (kg):.453592
WEEE Code:0303