Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (inc VAT) |
---|---|
180+ | €2.9151 |
Price for:Each
Minimum: 180
Multiple: 180
€426.60 (€524.72 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23LC1024-E/P
Order Code3236355
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Density1Mbit
Memory Configuration128K x 8bit
IC Case / PackagePDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Supply Voltage Nom-
Clock Frequency Max20MHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SRAM Type
Synchronous SRAM
Memory Configuration
128K x 8bit
No. of Pins
8Pins
Supply Voltage Max
5.5V
Clock Frequency Max
20MHz
Operating Temperature Min
-40°C
Product Range
-
Memory Density
1Mbit
IC Case / Package
PDIP
Supply Voltage Min
2.5V
Supply Voltage Nom
-
IC Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability
WEEE Code:0000