Print Page
MCC-PW2101
Cleaner, Powerclean, PCBs, Can, 260 ml, 300 g
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCARE EUROPE BVBA
Manufacturer Part NoMCC-PW2101
Order Code1637376
Product RangeCleaner
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMICROCARE EUROPE BVBA
Manufacturer Part NoMCC-PW2101
Order Code1637376
Product RangeCleaner
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsPCBs
Dispensing MethodCan
Volume260ml
Weight300g
Product RangeCleaner
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
300g
SVHC
No SVHC (15-Jun-2015)
Cleaner Applications
PCBs
Volume
260ml
Product Range
Cleaner
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:29033990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:1950
WEEE Code:0000