Print Page
MCC-PO1
Cleaner, Tidy Pen, Pen Applicator, 14 ml
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCARE EUROPE BVBA
Manufacturer Part NoMCC-PO1
Order Code1637382
Product RangeCleaner
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCARE EUROPE BVBA
Manufacturer Part NoMCC-PO1
Order Code1637382
Product RangeCleaner
Technical Datasheet
Cleaner Type-
Cleaner Applications-
Dispensing MethodPen Applicator
Volume14ml
Weight-
Product RangeCleaner
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cleaner Type
-
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (15-Jun-2015)
Cleaner Applications
-
Volume
14ml
Product Range
Cleaner
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
WEEE Code:0000