Print Page
MCC-DC1107
Cleaner, Vericlean EU, Electronics, PCBs, Degreaser, Spray Bottle, 284 g

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMICROCARE EUROPE BVBA
Manufacturer Part NoMCC-DC1107
Order Code1776519
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsElectronics, PCBs
Dispensing MethodSpray Bottle
Volume-
Weight284g
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Spray Bottle
Weight
284g
SVHC
No SVHC (15-Jun-2015)
Cleaner Applications
Electronics, PCBs
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:29051200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.382
UN Hazard Code:1950
WEEE Code:0000