Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY89295UTG
Order Code2100406
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY89295UTG
Order Code2100406
Technical Datasheet
Total Delay Time14.8ns
Delay Time per Tap3.2ns
No. of Taps1024
Supply Voltage Min2.375V
Supply Voltage Max3.6V
Digital IC CaseTQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Total Delay Time
14.8ns
No. of Taps
1024
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
Delay Time per Tap
3.2ns
Supply Voltage Min
2.375V
Digital IC Case
TQFP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000